Part Details for BZW06-28BH by Taiwan Semiconductor
Overview of BZW06-28BH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P2828BHG | Renesas Electronics Corporation | 28(+1) Channel T1/J1/E1 Short Haul LIU |
Price & Stock for BZW06-28BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-28BHTR-ND
|
DigiKey | 600W, 33V, -%, BIDIRECTIONAL, TV Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 / $0.1328 | Buy Now |
DISTI #
BZW06-28BH
|
Avnet Americas | Diode TVS Single Bi-Directional 28.2V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-28BH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0983 | Buy Now |
DISTI #
821-BZW06-28BH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 33V, Bidirectional, TVS | 0 |
|
$0.1060 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1091 | Buy Now |