Part Details for BZW06-376H by Taiwan Semiconductor
Overview of BZW06-376H by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-376H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-376HTR-ND
|
DigiKey | 600W, 440V, -%, UNIDIRECTIONAL, Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 / $0.1376 | Buy Now |
DISTI #
BZW06-376H
|
Avnet Americas | 600W, 440V, -%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: BZW06-376H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1220 / $0.1331 | Buy Now |
DISTI #
821-BZW06-376H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 440V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1160 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.1200 | Buy Now |
DISTI #
BZW06-376H
|
Avnet Americas | 600W, 440V, -%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: BZW06-376H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1220 / $0.1331 | Buy Now |