Part Details for BZW06-40H by Taiwan Semiconductor
Overview of BZW06-40H by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-40H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-40HTR-ND
|
DigiKey | 600W, 47V, -%, UNIDIRECTIONAL, T Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 / $0.1151 | Buy Now |
DISTI #
BZW06-40H
|
Avnet Americas | 600W, 47V, -%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: BZW06-40H) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
821-BZW06-40H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 47V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0910 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.0946 | Buy Now |