Part Details for BZW06-70BH by Taiwan Semiconductor
Overview of BZW06-70BH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95870BHRZ | Renesas Electronics Corporation | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator | |
ISL95870BHRZ-T | Renesas Electronics Corporation | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator | |
RJMG241162670BH-B | Amphenol Communications Solutions | RJMG 1G stack dual USB 3.0 |
Price & Stock for BZW06-70BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-70BHTR-ND
|
DigiKey | 600W, 82V, -%, BIDIRECTIONAL, TV Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 / $0.1328 | Buy Now |
DISTI #
BZW06-70BH
|
Avnet Americas | 600W, 82V, -%, BIDIRECTIONAL, TVS - Tape and Reel (Alt: BZW06-70BH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.0983 | Buy Now |
DISTI #
821-BZW06-70BH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 82V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1060 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks | 0 |
|
$0.1091 | Buy Now |