Part Details for BZW06-94 by STMicroelectronics
Overview of BZW06-94 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-94
BZW06-94 CAD Models
BZW06-94 Part Data Attributes
|
BZW06-94
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-94
STMicroelectronics
600W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, F126, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 195 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 470 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 94 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-94
This table gives cross-reference parts and alternative options found for BZW06-94. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-94, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE110A | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | BZW06-94 vs P6KE110A |
SA9.0CA | Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-94 vs SA9.0CA |
JAN1N6107A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | BZW06-94 vs JAN1N6107A |
P6KE110C | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | BZW06-94 vs P6KE110C |
JANS1N6111 | Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | BZW06-94 vs JANS1N6111 |
P6KE110A | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | BZW06-94 vs P6KE110A |
JANTX1N6111 | Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | BZW06-94 vs JANTX1N6111 |
SA90CB | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | BZW06-94 vs SA90CB |
P6KE110AHE3/54 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | BZW06-94 vs P6KE110AHE3/54 |
MXP6KE110AE3 | Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | BZW06-94 vs MXP6KE110AE3 |