Part Details for BZW0620BRKTR by Fagor Electrónica
Overview of BZW0620BRKTR by Fagor Electrónica
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW0620BRKTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 600 W BIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 RoHS: Compliant | Europe - 52000 |
|
RFQ |