Part Details for BZX55C33 by Yangzhou Yangjie Electronics Co Ltd
Overview of BZX55C33 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55C33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C33-YAN
|
TME | Diode: Zener, 0.5W, 33V, tape, DO35, single diode, 2uA Min Qty: 25 | 18775 |
|
$0.0122 / $0.0365 | Buy Now |
Part Details for BZX55C33
BZX55C33 CAD Models
BZX55C33 Part Data Attributes
|
BZX55C33
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C33
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 33V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C33
This table gives cross-reference parts and alternative options found for BZX55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C33L1G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C33 vs BZV55C33L1G |
ZMM33 | Zener Diode, 33V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | BZX55C33 vs ZMM33 |
BZT55C33L0G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C33 vs BZT55C33L0G |
BZV55C33L0G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C33 vs BZV55C33L0G |
BZT55C33L1G | Zener Diode, 33V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX55C33 vs BZT55C33L1G |