Datasheets
BZX84-C10T/R by:

DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode

Part Details for BZX84-C10T/R by NXP Semiconductors

Overview of BZX84-C10T/R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT6660HCDC-10#TRPBF Analog Devices Tiny uP Prec Series Refs in 2
LT6660KCDC-10#TRMPBF Analog Devices Tiny uP Prec Series Refs in 2
LT6660KCDC-10#TRPBF Analog Devices Tiny uP Prec Series Refs in 2

Price & Stock for BZX84-C10T/R

Part # Distributor Description Stock Price Buy
Quest Components 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB 1659
  • 1 $0.1200
  • 105 $0.0540
  • 927 $0.0360
$0.0360 / $0.1200 Buy Now

Part Details for BZX84-C10T/R

BZX84-C10T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84-C10T/R Part Data Attributes

BZX84-C10T/R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX84-C10T/R NXP Semiconductors DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V
Reverse Current-Max 0.2 µA
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Temp Coeff-Max 8 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84-C10T/R

This table gives cross-reference parts and alternative options found for BZX84-C10T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C10T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84C10-TP Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84-C10T/R vs BZX84C10-TP
BZX84C10-G3-08 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C10T/R vs BZX84C10-G3-08
BZX84C10D87Z Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84-C10T/R vs BZX84C10D87Z
BZX84C10-13-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C10T/R vs BZX84C10-13-F
BZX84C10 Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84-C10T/R vs BZX84C10
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C10T/R vs BZX84C10-T1-LF
BZX84-C10/T3 DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C10T/R vs BZX84-C10/T3
BZX84C10TA Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, Diodes Incorporated BZX84-C10T/R vs BZX84C10TA
BZX84C10 10V, 0.35W Zener Diode, 3000-REEL onsemi BZX84-C10T/R vs BZX84C10
BZX84C10V Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84-C10T/R vs BZX84C10V
Part Number Description Manufacturer Compare
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84-C10T/R vs BZX84C10
BZX84C11ET1 DIODE 11 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84-C10T/R vs BZX84C11ET1
BZX84C10-T1-LF Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84-C10T/R vs BZX84C10-T1-LF
BZX84C10-T1 Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84-C10T/R vs BZX84C10-T1
BZX84C10-GT1 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C10T/R vs BZX84C10-GT1
BZX84C11-V-GS08 Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C10T/R vs BZX84C11-V-GS08
BZX84C11_NL Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84-C10T/R vs BZX84C11_NL
BZX84C10Q-7-F Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84-C10T/R vs BZX84C10Q-7-F
BZX84C10ET3G 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C10T/R vs BZX84C10ET3G
BZX84-C10/DG Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C10T/R vs BZX84-C10/DG

BZX84-C10T/R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C10T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C10T/R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX84-C10T/R would you like to use for your alert(s)?
  • Please alert me when BZX84-C10T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C10T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C10T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C10T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C10T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C10T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: