Part Details for BZX84C13ET1G by onsemi
Overview of BZX84C13ET1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C13ET1G
BZX84C13ET1G CAD Models
BZX84C13ET1G Part Data Attributes
|
BZX84C13ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C13ET1G
onsemi
13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13ET1G
This table gives cross-reference parts and alternative options found for BZX84C13ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C13,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C13ET1G vs BZX84-C13,215 |
BZX84C13-G3-18 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C13ET1G vs BZX84C13-G3-18 |
BZX84C13L | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C13ET1G vs BZX84C13L |
BZX84C13LT1G | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C13ET1G vs BZX84C13LT1G |
BZX84C13-13 | Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C13ET1G vs BZX84C13-13 |
BZX84C13 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZX84C13ET1G vs BZX84C13 |
BZX84C13 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C13ET1G vs BZX84C13 |
BZX84C13ET3 | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C13ET1G vs BZX84C13ET3 |
BZX84-C13 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | BZX84C13ET1G vs BZX84-C13 |
BZX84C13LT3G | 250 mW; Zener Diode Voltage Regulator 13 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C13ET1G vs BZX84C13LT3G |