Part Details for BZX84C15FILM by STMicroelectronics
Overview of BZX84C15FILM by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C15FILM
BZX84C15FILM CAD Models
BZX84C15FILM Part Data Attributes
|
BZX84C15FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX84C15FILM
STMicroelectronics
15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 12 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15FILM
This table gives cross-reference parts and alternative options found for BZX84C15FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C15212 | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C15FILM vs BZX84-C15212 |
934062209215 | Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C15FILM vs 934062209215 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C15FILM vs 933388260215 |
BZX84C15ET3 | DIODE 15 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C15FILM vs BZX84C15ET3 |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C15FILM vs BZX84C15 |
BZX84C15Q-7-F | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C15FILM vs BZX84C15Q-7-F |
BZX84C15 | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C15FILM vs BZX84C15 |
BZX84C15TRL | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C15FILM vs BZX84C15TRL |
BZX84C15 | 15V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C15FILM vs BZX84C15 |
BZX84C15-T1-LF | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C15FILM vs BZX84C15-T1-LF |