Part Details for BZX84C30LT1 by onsemi
Overview of BZX84C30LT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C30LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, 5%, TO-236AB | 12098 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, 5%, TO-236AB | 2280 |
|
$0.0798 / $0.2660 | Buy Now |
|
ComSIT USA | 225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 30V V(Z), 6.6%, 0.225W, Silicon, Unidirectional, TO-236AB RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5530 |
|
RFQ |
Part Details for BZX84C30LT1
BZX84C30LT1 CAD Models
BZX84C30LT1 Part Data Attributes
|
BZX84C30LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C30LT1
onsemi
30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C30LT1
This table gives cross-reference parts and alternative options found for BZX84C30LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C30LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C30TC | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84C30LT1 vs BZX84C30TC |
933388330235 | DIODE 30 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX84C30LT1 vs 933388330235 |
BZX84-C30 | DIODE 30 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C30LT1 vs BZX84-C30 |
BZX84C30T | Zener Diode, 30V V(Z), 6.67%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C30LT1 vs BZX84C30T |
BZX84C30TA | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84C30LT1 vs BZX84C30TA |
BZX84C30LT1 | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C30LT1 vs BZX84C30LT1 |
SZBZX84C30LT1 | DIODE 30 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C30LT1 vs SZBZX84C30LT1 |
BZX84C30 | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | BZX84C30LT1 vs BZX84C30 |
BZX84C30LT1G | 250 mW; Zener Diode Voltage Regulator 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C30LT1 vs BZX84C30LT1G |
BZX84C30T-7 | Zener Diode, 30V V(Z), 6.67%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C30LT1 vs BZX84C30T-7 |