BZX84C3V3
Description: Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional,

Overview of BZX84C3V3 by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C3V3 by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V3 by Continental Device India Ltd

BZX84C3V3
Continental Device India Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Standard
TS 16949
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V3
    Continental Device India Ltd
    Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C3V3

This table gives cross-reference parts and alternative options found for BZX84C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C3V3 vs BZX84-C3V3
BZX84C3V3LT3 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V3 vs BZX84C3V3LT3
933516950215 3.3V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C3V3 vs 933516950215
BZX84-C3V3 DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C3V3 vs BZX84-C3V3
BZX84-C3V3,212 DIODE 3.3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZX84C3V3 vs BZX84-C3V3,212
BZX84C3V3-G3-08 Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V3 vs BZX84C3V3-G3-08
BZX84C3V3-E3-18 Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V3 vs BZX84C3V3-E3-18
933516950235 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C3V3 vs 933516950235
BZX84C3V3L 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V3 vs BZX84C3V3L
BZX84C3V3TC Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V3 vs BZX84C3V3TC
Part Number Description Manufacturer Compare
BZX84C36LT1G 250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V3 vs BZX84C36LT1G
BZX84C36-TP Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C3V3 vs BZX84C36-TP
BZX84C3V3-T1 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C3V3 vs BZX84C3V3-T1
BZX84C3V3TRL13 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V3 vs BZX84C3V3TRL13
BZX84C36-13-F Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V3 vs BZX84C36-13-F
BZX84C36-T3 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C3V3 vs BZX84C36-T3
BZX84C3V3-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V3 vs BZX84C3V3-AU_R1_000A1
934065276235 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C3V3 vs 934065276235
BZX84-C3V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C3V3 vs BZX84-C3V3,215
BZX84C36 Zener Diode, Formosa Microsemi Co Ltd BZX84C3V3 vs BZX84C36

Related Parts for BZX84C3V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V3 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V3 by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of BZX84C3V3 would you like to use for your alert(s)?
  • Please alert me when BZX84C3V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V3 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: