Part Details for BZX85C3V0-TR by Vishay Intertechnologies
Overview of BZX85C3V0-TR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX85C3V0-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0608
|
Newark | Zener Diode, single, Two Terminal,3V V(Z),5%,do-41 |Vishay BZX85C3V0-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0450 | Buy Now |
DISTI #
BZX85C3V0-TR
|
Avnet Americas | Diode Zener Single 3V 7% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85C3V0-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0328 / $0.0417 | Buy Now |
DISTI #
625-BZX85C3V0
|
Mouser Electronics | Zener Diodes 3.0 Volt 1.3 Watt 5% RoHS: Compliant | 7729 |
|
$0.0350 / $0.2600 | Buy Now |
DISTI #
BZX85C3V0-TR
|
TTI | Zener Diodes 3.0 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0460 | Buy Now |
Part Details for BZX85C3V0-TR
BZX85C3V0-TR CAD Models
BZX85C3V0-TR Part Data Attributes:
|
BZX85C3V0-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V0-TR
Vishay Intertechnologies
Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 80 mA |
Alternate Parts for BZX85C3V0-TR
This table gives cross-reference parts and alternative options found for BZX85C3V0-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V0-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C3V0-TAP | Zener Diode, 3V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41, | Vishay Intertechnologies | BZX85C3V0-TR vs BZX85C3V0-TAP |