Part Details for C-ATTN-SCPC-3DB by Amphenol ProLabs
Overview of C-ATTN-SCPC-3DB by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB1.5W-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB1.5W-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for C-ATTN-SCPC-3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-C-ATTN-SCPC-3DB-ND
|
DigiKey | 2-Pack of 3dB fixed SC Male to S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$28.1250 / $31.2500 | Buy Now |