Part Details for C-R25-SR by Bivar Inc
Overview of C-R25-SR by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for C-R25-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K9106
|
Newark | Led Holder, Panel Mount Self-Retaining Clip, 2 Mm X 5Mm Rectangular, Black Nylon |Bivar C-R25-SR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.2800 | Buy Now |
DISTI #
C-R25-SR-ND
|
DigiKey | LED HOLDER PNL MT 2X5MM NYL BK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
240 In Stock |
|
$0.1706 / $0.6300 | Buy Now |
DISTI #
749-C-R25-SR
|
Mouser Electronics | LED Mounting Hardware LED Holder, Panel Mount Self-Retaining Clip, 2 mm X 5mm Rectangular, Black Nylon RoHS: Compliant | 0 |
|
$0.2480 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1694 | Buy Now |
DISTI #
C-R25-SR
|
TME | LED holder, one-piece, black, UL94V-2, L: 8.4mm, Mat: polyamide Min Qty: 1 | 954 |
|
$0.1940 / $0.4150 | Buy Now |