Part Details for C-UNO2171-160G-XP by Advantech Co Ltd
Overview of C-UNO2171-160G-XP by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PNE160GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-8160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for C-UNO2171-160G-XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9682
|
Newark | Fanless Box Pc, Operating System Software:Windows Xp, Processor Type:Intel Pentium M, Computer Case Style:-, Ram Memory Size:1Gb, Hard Drive Capacity:160Gb, Onboard Graphics:-, Expansion Slots:-, Product Range:-, Plug Type:- Rohs Compliant: No |Advantech C-UNO2171-160G-XP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |