Part Details for C005YJ0R5ABSTR by Kyocera AVX Components
Overview of C005YJ0R5ABSTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C005YJ0R5ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 5000 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | 4000 |
|
$0.1560 / $0.6000 | Buy Now |
Part Details for C005YJ0R5ABSTR
C005YJ0R5ABSTR CAD Models
C005YJ0R5ABSTR Part Data Attributes:
|
C005YJ0R5ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
C005YJ0R5ABSTR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, J, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.145 mm | |
Length | 0.405 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 4/7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.215 mm |
Alternate Parts for C005YJ0R5ABSTR
This table gives cross-reference parts and alternative options found for C005YJ0R5ABSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C005YJ0R5ABSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C005YJ0R5ABSTR/10K | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, J, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 01005, CHIP, LEAD FREE | Kyocera AVX Components | C005YJ0R5ABSTR vs C005YJ0R5ABSTR/10K |