Part Details for C01005C0G160-390JNP by VENKEL LTD
Overview of C01005C0G160-390JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01005C0G160-390JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01005C0G160-390JNP
|
Venkel Ltd. | Chip Capacitor, 01005, C0G, 16V, 39pF, �5% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C01005C0G160-390JNP
C01005C0G160-390JNP CAD Models
C01005C0G160-390JNP Part Data Attributes
|
C01005C0G160-390JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-390JNP
VENKEL LTD
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005C0G160-390JNP
This table gives cross-reference parts and alternative options found for C01005C0G160-390JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-390JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-390JPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-390JNP vs C01005C0G160-390JPBD |
CL02C390JO2ANNC | Capacitor, Ceramic, Chip, General Purpose, 39pF, 16V, ±5%, C0G/NP0, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C01005C0G160-390JNP vs CL02C390JO2ANNC |
C0402COG1C390JT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, | TDK Corporation | C01005C0G160-390JNP vs C0402COG1C390JT |
GRM0225C1C390JD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005C0G160-390JNP vs GRM0225C1C390JD05B |
C0402C0G1C390J020BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | C01005C0G160-390JNP vs C0402C0G1C390J020BC |
C01005C0G160-390JNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, CHIP | VENKEL LTD | C01005C0G160-390JNP vs C01005C0G160-390JNU |
C01005C0G160-390JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-390JNP vs C01005C0G160-390JPU |
C01005C0G160-390JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-390JNP vs C01005C0G160-390JGD |
C0402COG1C390J020BA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 01005, | TDK Corporation | C01005C0G160-390JNP vs C0402COG1C390J020BA |
0101YA390JA1UA | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | C01005C0G160-390JNP vs 0101YA390JA1UA |