Part Details for C01005C0G160-3R0CNE by VENKEL LTD
Overview of C01005C0G160-3R0CNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01005C0G160-3R0CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01005C0G160-3R0CNE
|
Venkel Ltd. | Chip Capacitor, 01005, C0G, 16V, 3pF, �0.25pF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C01005C0G160-3R0CNE
C01005C0G160-3R0CNE CAD Models
C01005C0G160-3R0CNE Part Data Attributes
|
C01005C0G160-3R0CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-3R0CNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2032 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005C0G160-3R0CNE
This table gives cross-reference parts and alternative options found for C01005C0G160-3R0CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-3R0CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160R03S3R0CG4W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C01005C0G160-3R0CNE vs 160R03S3R0CG4W |
CL02C030CO2ANNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP | Samsung Electro-Mechanics | C01005C0G160-3R0CNE vs CL02C030CO2ANNP |
NMC01005NPO3R0C16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | C01005C0G160-3R0CNE vs NMC01005NPO3R0C16TRPLP3KF |
160R03S3R0CG4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000003 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005C0G160-3R0CNE vs 160R03S3R0CG4R |
160R03S3R0CG4T | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000003 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005C0G160-3R0CNE vs 160R03S3R0CG4T |
160R03S3R0CV4R | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000003 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005C0G160-3R0CNE vs 160R03S3R0CV4R |
160R03S3R0CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000003 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005C0G160-3R0CNE vs 160R03S3R0CV4Y |
160R03S3R0CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 16 V, C0G, 0.000003 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C01005C0G160-3R0CNE vs 160R03S3R0CG4Y |
CL02C030CO2GNNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 01005, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | C01005C0G160-3R0CNE vs CL02C030CO2GNNC |
160R03S3R0CT4W | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.000003uF, SURFACE MOUNT, 01005, CHIP | Johanson Technology Inc | C01005C0G160-3R0CNE vs 160R03S3R0CT4W |