Part Details for C01005C0G160-3R3BNP by VENKEL LTD
Overview of C01005C0G160-3R3BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01005C0G160-3R3BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01005C0G160-3R3BNP
|
Venkel Ltd. | Chip Capacitor, 01005, C0G, 16V, 3.3pF, �0.1pF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C01005C0G160-3R3BNP
C01005C0G160-3R3BNP CAD Models
C01005C0G160-3R3BNP Part Data Attributes
|
C01005C0G160-3R3BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-3R3BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005C0G160-3R3BNP
This table gives cross-reference parts and alternative options found for C01005C0G160-3R3BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-3R3BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0225C1C3R3BA02L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | C01005C0G160-3R3BNP vs GRM0225C1C3R3BA02L |
0101YA3R3BA1UA | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C01005C0G160-3R3BNP vs 0101YA3R3BA1UA |
C01005C0G160-3R3BPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 01005, | VENKEL LTD | C01005C0G160-3R3BNP vs C01005C0G160-3R3BPBD |
C01005COG160-3R3BG6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 01005, | VENKEL LTD | C01005C0G160-3R3BNP vs C01005COG160-3R3BG6D |
C01005C0G160-3R3BPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-3R3BNP vs C01005C0G160-3R3BPR |
C01005C0G160-3R3BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-3R3BNP vs C01005C0G160-3R3BPD |
NMC01005NPO3R3B16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | C01005C0G160-3R3BNP vs NMC01005NPO3R3B16TRPLP4F |
C01005C0G160-3R3BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-3R3BNP vs C01005C0G160-3R3BPP |
C01005C0G160-3R3BNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 01005, CHIP | VENKEL LTD | C01005C0G160-3R3BNP vs C01005C0G160-3R3BNU |
C01005COG160-3R3BSN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 01005, | VENKEL LTD | C01005C0G160-3R3BNP vs C01005COG160-3R3BSN6R |