Part Details for C01005C0G160-6R8CNP by VENKEL LTD
Overview of C01005C0G160-6R8CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01005C0G160-6R8CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01005C0G160-6R8CNP
|
Venkel Ltd. | Chip Capacitor, 01005, C0G, 16V, 6.8pF, �0.25pF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C01005C0G160-6R8CNP
C01005C0G160-6R8CNP CAD Models
C01005C0G160-6R8CNP Part Data Attributes
|
C01005C0G160-6R8CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-6R8CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005C0G160-6R8CNP
This table gives cross-reference parts and alternative options found for C01005C0G160-6R8CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-6R8CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-6R8CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-6R8CNP vs C01005C0G160-6R8CPP |
0101YA6R8CATUA | Ceramic Capacitor, Ceramic, CHIP | Kyocera AVX Components | C01005C0G160-6R8CNP vs 0101YA6R8CATUA |
C01005C0G160-6R8CPBD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 01005, | VENKEL LTD | C01005C0G160-6R8CNP vs C01005C0G160-6R8CPBD |
C01005C0G160-6R8CND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 01005, | VENKEL LTD | C01005C0G160-6R8CNP vs C01005C0G160-6R8CND |
CU10Y16R8CAT2A | Ceramic Capacitor, Ceramic, 16V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 01005, | Kyocera AVX Components | C01005C0G160-6R8CNP vs CU10Y16R8CAT2A |
GRM0225C1C6R8CD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005C0G160-6R8CNP vs GRM0225C1C6R8CD05B |
C01005COG160-6R8CP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 01005, | VENKEL LTD | C01005C0G160-6R8CNP vs C01005COG160-6R8CP6P |
CU10Y16R8CAT4A | Ceramic Capacitor, Ceramic, 16V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 01005, | Kyocera AVX Components | C01005C0G160-6R8CNP vs CU10Y16R8CAT4A |
0101YA6R8CA1UA | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C01005C0G160-6R8CNP vs 0101YA6R8CA1UA |
C01005C0G160-6R8CNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 01005, CHIP | VENKEL LTD | C01005C0G160-6R8CNP vs C01005C0G160-6R8CNR |