Part Details for C01005X5R6R3-104KNE by VENKEL LTD
Overview of C01005X5R6R3-104KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01005X5R6R3-104KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C01005X5R6R3-104KNETR-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 01005 Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
159715 In Stock |
|
$0.0090 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 01005, X5R, 6.3V, 0.1uF, �10% RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 140000 |
|
Buy Now |
Part Details for C01005X5R6R3-104KNE
C01005X5R6R3-104KNE CAD Models
C01005X5R6R3-104KNE Part Data Attributes:
|
C01005X5R6R3-104KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005X5R6R3-104KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005X5R6R3-104KNE
This table gives cross-reference parts and alternative options found for C01005X5R6R3-104KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005X5R6R3-104KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/104KX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X5R6R3-104KNE vs CMC-6R3/104KX501005TF |
CM02X5R104K06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | C01005X5R6R3-104KNE vs CM02X5R104K06AH |
CMC-6R3/104KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X5R6R3-104KNE vs CMC-6R3/104KX501005WF |
KGM02AR50J104KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0101, CHIP | Kyocera AVX Components | C01005X5R6R3-104KNE vs KGM02AR50J104KH |
CMC-6R3/104KX501005T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | C01005X5R6R3-104KNE vs CMC-6R3/104KX501005T13F |