Part Details for C0201C0G500-101JNP by VENKEL LTD
Overview of C0201C0G500-101JNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C0G500-101JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0201C0G500-101JNPTR-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25900 In Stock |
|
$0.0018 | Buy Now |
DISTI #
C0201C0G500-101JNP
|
Venkel Ltd. | Chip Capacitor, 0201, C0G, 50V, 100pF, �5% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 15000 |
|
Buy Now |
Part Details for C0201C0G500-101JNP
C0201C0G500-101JNP CAD Models
C0201C0G500-101JNP Part Data Attributes
|
C0201C0G500-101JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G500-101JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C0G500-101JNP
This table gives cross-reference parts and alternative options found for C0201C0G500-101JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G500-101JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-A0201NPO101J50C3QYF | Ceramic Capacitor, Ceramic, | NIC Components Corp | C0201C0G500-101JNP vs NMC-A0201NPO101J50C3QYF |
02015A101JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, | Kyocera AVX Components | C0201C0G500-101JNP vs 02015A101JA74A |
GRM0335C1H101JA01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C0G500-101JNP vs GRM0335C1H101JA01W |
C0201COG500-101JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | VENKEL LTD | C0201C0G500-101JNP vs C0201COG500-101JSNP |
GMC02CG101J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | C0201C0G500-101JNP vs GMC02CG101J50NT |
GRM0335C1H101JD01F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G500-101JNP vs GRM0335C1H101JD01F |
C0201C0G500-101JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, | VENKEL LTD | C0201C0G500-101JNP vs C0201C0G500-101JPBR |
MA0201CG101J500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | MERITEK Electronics Corporation | C0201C0G500-101JNP vs MA0201CG101J500 |
CM03CG101J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0201C0G500-101JNP vs CM03CG101J50KH |
C0201C0G500-101JNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G500-101JNP vs C0201C0G500-101JNU |