Part Details for C0201C0G500-1R2BNP by VENKEL LTD
Overview of C0201C0G500-1R2BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C0G500-1R2BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0201C0G500-1R2BNP
|
Venkel Ltd. | Chip Capacitor, 0201, C0G, 50V, 1.2pF, �0.1pF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0201C0G500-1R2BNP
C0201C0G500-1R2BNP CAD Models
C0201C0G500-1R2BNP Part Data Attributes
|
C0201C0G500-1R2BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G500-1R2BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C0G500-1R2BNP
This table gives cross-reference parts and alternative options found for C0201C0G500-1R2BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G500-1R2BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201A1R2B5NT1.5 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | C0201C0G500-1R2BNP vs 0201A1R2B5NT1.5 |
C0201HQN500-1R2BNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201C0G500-1R2BNP vs C0201HQN500-1R2BNE |
0201A1R2B5NT10 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | C0201C0G500-1R2BNP vs 0201A1R2B5NT10 |
CBR02C129B5GAC | CAPACITOR, CERAMIC | KEMET Corporation | C0201C0G500-1R2BNP vs CBR02C129B5GAC |
0201A1R2B5NB10 | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Mijo Technology | C0201C0G500-1R2BNP vs 0201A1R2B5NB10 |
GRM0335C1H1R2BD01B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C0G500-1R2BNP vs GRM0335C1H1R2BD01B |
C0201C0G500-1R2BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201C0G500-1R2BNP vs C0201C0G500-1R2BGP |
02015A1R2BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C0G500-1R2BNP vs 02015A1R2BAT2A |
HH03N1R2B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | C0201C0G500-1R2BNP vs HH03N1R2B500CT |
GRM0335C1H1R2BA01C | Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | Murata Manufacturing Co Ltd | C0201C0G500-1R2BNP vs GRM0335C1H1R2BA01C |