Part Details for C0201C180K3GAC7867 by KEMET Corporation
Overview of C0201C180K3GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201C180K3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0201C180K3GAC7867CT-ND
|
DigiKey | CAP CER 18PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34791 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
C0201C180K3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 18pF 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0076 | Buy Now |
DISTI #
C0201C180K3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 18 pF, 25 V, � 10%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0201C180K3GAC7867) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0201C180K3GAC7867
C0201C180K3GAC7867 CAD Models
C0201C180K3GAC7867 Part Data Attributes
|
C0201C180K3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C180K3GAC7867
KEMET Corporation
Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 18pF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0201; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.024" x 0.012"; Container: Tape & Reel, 7" Reel, Paper Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201C180K3GAC7867
This table gives cross-reference parts and alternative options found for C0201C180K3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C180K3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02CG180K25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0201, | Cal-Chip Electronics | C0201C180K3GAC7867 vs GMC02CG180K25NTD |
02013A180KA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C180K3GAC7867 vs 02013A180KA77A |
250R05L180KG4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C180K3GAC7867 vs 250R05L180KG4R |
CMC-025/180KN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201C180K3GAC7867 vs CMC-025/180KN0201T13F |
CM03CG180K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0201C180K3GAC7867 vs CM03CG180K25AL |
250R05L180KG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C180K3GAC7867 vs 250R05L180KG4Y |
250R05L180KV4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C180K3GAC7867 vs 250R05L180KV4S |
02013A180KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C180K3GAC7867 vs 02013A180KAT7A |
250R05L180KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000018uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201C180K3GAC7867 vs 250R05L180KT4Y |
250R05L180KT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000018 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0201C180K3GAC7867 vs 250R05L180KT4Y |