-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0040
|
Newark | Multilayer Ceramic Capacitor, C Series, 33 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kemet C0201C330J3GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43770 |
|
$0.0090 / $0.0290 | Buy Now |
DISTI #
11AC2864
|
Newark | Cap, 33Pf, 25V, 5%, C0G/Np0, 0201, Capacitance:33Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0201C330J3GACTU Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
13M6275
|
Newark | Multilayer Ceramic Capacitor, C Series, 33 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kemet C0201C330J3GACTU Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
C0201C330J3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 25 V, ± 5%, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0201C330J3GACTU) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0067 / $0.0076 | Buy Now |
DISTI #
80-C0201C330J3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33pF C0G 0201 5% RoHS: Compliant | 33525 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_14267331
|
Arrow Electronics | Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 16129 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2237 Container: Cut Strips | Americas - 30000 |
|
$0.0061 / $0.0062 | Buy Now |
DISTI #
65057320
|
Verical | Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 16129 Package Multiple: 1 Date Code: 2237 | Americas - 30000 |
|
$0.0061 / $0.0062 | Buy Now |
DISTI #
C0201C330J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 45000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0039 / $0.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201C330J3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C330J3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201C330J3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C330J3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L330JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C330J3GACTU vs 250R05L330JV4Y |
0201CG330J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201C330J3GACTU vs 0201CG330J250C |
GRM0335C1E330JD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C330J3GACTU vs GRM0335C1E330JD01W |
CM03CG330J25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201C330J3GACTU vs CM03CG330J25AT |
02013A330JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C330J3GACTU vs 02013A330JAT7A |
CM03CG330J25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201C330J3GACTU vs CM03CG330J25AL |
GRM0335C1E330JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201C330J3GACTU vs GRM0335C1E330JD01J |
250R05L330JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201C330J3GACTU vs 250R05L330JT4Y |
GRP0335C1E330JD01E | CAPACITOR, CERAMIC, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C330J3GACTU vs GRP0335C1E330JD01E |
250R05L330JG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C330J3GACTU vs 250R05L330JG4S |