Part Details for C0201HQN250-3R3BN6P by VENKEL LTD
Overview of C0201HQN250-3R3BN6P by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201HQN250-3R3BN6P
C0201HQN250-3R3BN6P CAD Models
C0201HQN250-3R3BN6P Part Data Attributes
|
C0201HQN250-3R3BN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201HQN250-3R3BN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0201 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | HQN | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201HQN250-3R3BN6P
This table gives cross-reference parts and alternative options found for C0201HQN250-3R3BN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201HQN250-3R3BN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201L3R3BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | C0201HQN250-3R3BN6P vs VJ0201L3R3BXXCW1BC |
C0603C0G1E3R3B030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0201HQN250-3R3BN6P vs C0603C0G1E3R3B030BG |
250R05L3R3BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0201HQN250-3R3BN6P vs 250R05L3R3BG4Y |
250R05L3R3BT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000033uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | C0201HQN250-3R3BN6P vs 250R05L3R3BT4W |
02013A3R3BA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201HQN250-3R3BN6P vs 02013A3R3BA79A |
02013A3R3BA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201HQN250-3R3BN6P vs 02013A3R3BA77A |
C0201HQN250-3R3BN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-3R3BN6P vs C0201HQN250-3R3BN6E |
C0201HQN250-3R3BG6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-3R3BN6P vs C0201HQN250-3R3BG6E |
250R05L3R3BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0201HQN250-3R3BN6P vs 250R05L3R3BT4Y |
GMC02CG3R3B25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201, | Cal-Chip Electronics | C0201HQN250-3R3BN6P vs GMC02CG3R3B25NTD |