Part Details for C0201X5R250-101KNP by VENKEL LTD
Overview of C0201X5R250-101KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0201X5R250-101KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0201X5R250-101KNPTR-ND
|
DigiKey | CAP CER 100PF 25V X5R 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0028 | Buy Now |
DISTI #
C0201X5R250-101KNP
|
Venkel Ltd. | Chip Capacitor, 0201, X5R, 25V, 100pF, �10% RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 150000 |
|
Buy Now |
Part Details for C0201X5R250-101KNP
C0201X5R250-101KNP CAD Models
C0201X5R250-101KNP Part Data Attributes
|
C0201X5R250-101KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X5R250-101KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e3 | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.305 mm |
Alternate Parts for C0201X5R250-101KNP
This table gives cross-reference parts and alternative options found for C0201X5R250-101KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X5R250-101KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R101K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X5R250-101KNP vs CM03X5R101K25AT |
02013D101KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X5R250-101KNP vs 02013D101KAT7A |
CM03X5R101K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X5R250-101KNP vs CM03X5R101K25AH |
CM03X5R101K25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0201X5R250-101KNP vs CM03X5R101K25AL |
CM03X5R101K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0201X5R250-101KNP vs CM03X5R101K25AN |
KGM03AR51E101KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X5R250-101KNP vs KGM03AR51E101KH |
TMK063BJ101KP-F | Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0201X5R250-101KNP vs TMK063BJ101KP-F |
CMC-025/101KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | C0201X5R250-101KNP vs CMC-025/101KX50201T13F |
02013D101KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201X5R250-101KNP vs 02013D101KAT9A |
TMK063BJ101KP | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.0001uF, 0201 | TAIYO YUDEN | C0201X5R250-101KNP vs TMK063BJ101KP |