Part Details for C027500NAF by Arcolectric
Overview of C027500NAF by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C027500NAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0531
|
Newark | Neon Indicator, Amber, Supply Voltage:250V, Lamp Base Type:Quick Connect, Illumination Colour:Amber, Mounting Hole Dia:10Mm, Lens Shape:Round With Flat Top, Current Rating:20Ma, Product Range:0275 Series, Svhc:No Svhc (27-Jun-2018), Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C027500NAF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 742 |
|
$3.8200 / $6.5800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Clear 2-Pin RoHS: Compliant |
1000 In Stock |
|
$2.7000 / $3.6800 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Clear 2-Pin RoHS: Compliant |
1000 In Stock |
|
$2.7000 / $3.6800 | Buy Now |