Part Details for C0275EAX (ALTERNATE: C0275EAX) by Eaton Cutler-Hammer
Overview of C0275EAX (ALTERNATE: C0275EAX) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0275EAX (ALTERNATE: C0275EAX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72690137
|
RS | 275 VA CPT 380/480-120 (250VA)/24 (25VA) | Eaton - Cutler Hammer C0275EAX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$518.9800 | RFQ |