Part Details for C030-R410M by u-blox AG
Overview of C030-R410M by u-blox AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EML240C03000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
G832MC030605122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
G832MC030606322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 11.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. |
Price & Stock for C030-R410M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C030-R410M
|
Richardson RFPD | LPWA/LTE-M/NB-IOT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |