Part Details for C0402C0G101-0R1BNP by VENKEL LTD
Overview of C0402C0G101-0R1BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G101-0R1BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 100V, 0.1pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G101-0R1BNP
C0402C0G101-0R1BNP CAD Models
C0402C0G101-0R1BNP Part Data Attributes:
|
C0402C0G101-0R1BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G101-0R1BNP
VENKEL LTD
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 100% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G101-0R1BNP
This table gives cross-reference parts and alternative options found for C0402C0G101-0R1BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G101-0R1BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A100P100BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G101-0R1BNP vs 0402A100P100BQB |
0402A100P100BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G101-0R1BNP vs 0402A100P100BQT |
0402J100P100BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0402C0G101-0R1BNP vs 0402J100P100BQT |
0402J100P100BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0402C0G101-0R1BNP vs 0402J100P100BQB |
0402Y100P100BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0402C0G101-0R1BNP vs 0402Y100P100BQT |
0402Y100P100BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 100% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0402C0G101-0R1BNP vs 0402Y100P100BQB |