C0402C0G101-0R3BNP
VENKEL LTD
Description: Ceramic Capacitor, Ceramic, CHIP

Overview of C0402C0G101-0R3BNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C0G101-0R3BNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C0G101-0R3BNP
Venkel Ltd. Chip Capacitor, 0402, C0G, 100V, 0.3pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel 0
Buy Now

CAD Models for C0402C0G101-0R3BNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C0G101-0R3BNP by VENKEL LTD

C0402C0G101-0R3BNP
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
3e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.64 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
33.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
33.3333%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C0G101-0R3BNP
    VENKEL LTD
    Ceramic Capacitor, Ceramic, CHIP
    VS

Alternate Parts for C0402C0G101-0R3BNP

This table gives cross-reference parts and alternative options found for C0402C0G101-0R3BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G101-0R3BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402RNR30B101NW Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402RNR30B101NW
0402A100P300BQB Ceramic Capacitor, Multilayer, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP Knowles Capacitors C0402C0G101-0R3BNP vs 0402A100P300BQB
0402NR30B101VH Ceramic Capacitor, Multilayer, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402NR30B101VH
MC0402COGR30B101NT Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Metuchen Capacitors Inc C0402C0G101-0R3BNP vs MC0402COGR30B101NT
0402N0R3B101PHT-HS Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402N0R3B101PHT-HS
0402NR30B101PW Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402NR30B101PW
0402N0R3B101YHT-HB Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402N0R3B101YHT-HB
0402NR30B101YH Ceramic Capacitor, Multilayer, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402NR30B101YH
0402H100P300BQT Ceramic Capacitor, Multilayer, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP Knowles Capacitors C0402C0G101-0R3BNP vs 0402H100P300BQT
0402RNR30B101S Ceramic Capacitor, Ceramic, 100V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, Knowles Capacitors C0402C0G101-0R3BNP vs 0402RNR30B101S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G101-0R3BNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G101-0R3BNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G101-0R3BNP would you like to use for your alert(s)?
  • Please alert me when C0402C0G101-0R3BNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G101-0R3BNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G101-0R3BNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G101-0R3BNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G101-0R3BNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G101-0R3BNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: