Part Details for C0402C0G250-1R5CNE by VENKEL LTD
Overview of C0402C0G250-1R5CNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G250-1R5CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G250-1R5CNETR-ND
|
DigiKey | CAP CER 1.5PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
97775 In Stock |
|
$0.0030 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0402 | 9742 |
|
$0.0035 / $0.0184 | Buy Now |
DISTI #
C0402C0G250-1R5CNE
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 25V, 1.5pF, �0.25pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 80000 |
|
Buy Now |
Part Details for C0402C0G250-1R5CNE
C0402C0G250-1R5CNE CAD Models
C0402C0G250-1R5CNE Part Data Attributes
|
C0402C0G250-1R5CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G250-1R5CNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G250-1R5CNE
This table gives cross-reference parts and alternative options found for C0402C0G250-1R5CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-1R5CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC023A1R5CZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-1R5CNE vs BC023A1R5CZT1AA1 |
CE0402A-1R5-C025GT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | RCD Components Inc | C0402C0G250-1R5CNE vs CE0402A-1R5-C025GT |
0402RN1R5C250CW | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | C0402C0G250-1R5CNE vs 0402RN1R5C250CW |
0402RN1R5C250PRT | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | C0402C0G250-1R5CNE vs 0402RN1R5C250PRT |
BC023A1R5CZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-1R5CNE vs BC023A1R5CZT3SA3 |
MC0402COG1R5C250NT | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Metuchen Capacitors Inc | C0402C0G250-1R5CNE vs MC0402COG1R5C250NT |
BC023A1R5CZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-1R5CNE vs BC023A1R5CZJ3AA0 |
250R07N1R5CV4 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Johanson Dielectrics Inc | C0402C0G250-1R5CNE vs 250R07N1R5CV4 |
0402N1R5C250PHW-HS | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0402, | Knowles Capacitors | C0402C0G250-1R5CNE vs 0402N1R5C250PHW-HS |
BC023A1R5CZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G250-1R5CNE vs BC023A1R5CZT9SA1 |