Capacitors
C0402C0G250-2R2BNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C0402C0G250-2R2BNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C0G250-2R2BNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0402C0G250-2R2BNETR-ND
DigiKey CAP CER 2.2PF 25V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 10000
In Stock
  • 10,000 $0.0039
$0.0039 Buy Now
DISTI # C0402C0G250-2R2BNE
Venkel Ltd. Chip Capacitor, 0402, C0G, 25V, 2.2pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel 10000
Buy Now

CAD Models for C0402C0G250-2R2BNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C0G250-2R2BNE by VENKEL LTD

C0402C0G250-2R2BNE
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.5455%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
4.5455%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C0G250-2R2BNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0402C0G250-2R2BNE

This table gives cross-reference parts and alternative options found for C0402C0G250-2R2BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-2R2BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402C0G250-2R2BPBD Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, VENKEL LTD C0402C0G250-2R2BNE vs C0402C0G250-2R2BPBD
0402N2R2B250DH-HS Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors C0402C0G250-2R2BNE vs 0402N2R2B250DH-HS
0402RN2R2B250ST Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors C0402C0G250-2R2BNE vs 0402RN2R2B250ST
0402N2R2B250PHW Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors C0402C0G250-2R2BNE vs 0402N2R2B250PHW
NMC-Q0402NPO2R2B25TRPF Ceramic Capacitor, Ceramic, NIC Components Corp C0402C0G250-2R2BNE vs NMC-Q0402NPO2R2B25TRPF
BC023A2R2BZT9AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-2R2BNE vs BC023A2R2BZT9AA3
0402N2R2B250YH-HK Ceramic Capacitor, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors C0402C0G250-2R2BNE vs 0402N2R2B250YH-HK
BC023A2R2BZB1AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-2R2BNE vs BC023A2R2BZB1AA2
VJ0402D2R2BEXAC Ceramic Capacitor, Ceramic, Vishay Intertechnologies C0402C0G250-2R2BNE vs VJ0402D2R2BEXAC
BC023A2R2BZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-2R2BNE vs BC023A2R2BZB9AA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G250-2R2BNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G250-2R2BNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G250-2R2BNE would you like to use for your alert(s)?
  • Please alert me when C0402C0G250-2R2BNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G250-2R2BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G250-2R2BNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G250-2R2BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G250-2R2BNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G250-2R2BNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: