Part Details for C0402C0G250-4R3CNP by VENKEL LTD
Overview of C0402C0G250-4R3CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G250-4R3CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G250-4R3CNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 25V, 4.3pF, �0.25pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 40000 |
|
Buy Now |
Part Details for C0402C0G250-4R3CNP
C0402C0G250-4R3CNP CAD Models
C0402C0G250-4R3CNP Part Data Attributes
|
C0402C0G250-4R3CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G250-4R3CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.81% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.81% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G250-4R3CNP
This table gives cross-reference parts and alternative options found for C0402C0G250-4R3CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-4R3CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07C4R3CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000043uF, SURFACE MOUNT, 0402, CHIP, LEAD FREE | Johanson Technology Inc | C0402C0G250-4R3CNP vs 250R07C4R3CV4Y |
0402M4R3C250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G250-4R3CNP vs 0402M4R3C250ET |
0402M4R3C250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G250-4R3CNP vs 0402M4R3C250BT |
0402N4R3C250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.81% +Tol, 5.81% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C0G250-4R3CNP vs 0402N4R3C250CT |