Capacitors
C0402C0G250-8R2BNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C0402C0G250-8R2BNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C0G250-8R2BNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C0G250-8R2BNE
Venkel Ltd. Chip Capacitor, 0402, C0G, 25V, 8.2pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel 0
Buy Now

CAD Models for C0402C0G250-8R2BNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C0G250-8R2BNE by VENKEL LTD

C0402C0G250-8R2BNE
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2196%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
1.2196%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C0G250-8R2BNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0402C0G250-8R2BNE

This table gives cross-reference parts and alternative options found for C0402C0G250-8R2BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G250-8R2BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0402-8R2-B025GCQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, RCD Components Inc C0402C0G250-8R2BNE vs CE0402-8R2-B025GCQ
BC023A8R2BZJ3SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-8R2BNE vs BC023A8R2BZJ3SA0
C0402C0G250-8R2BNU Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP VENKEL LTD C0402C0G250-8R2BNE vs C0402C0G250-8R2BNU
04023A8R2BAT7A Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-8R2BNE vs 04023A8R2BAT7A
0402N8R2B250Y Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Knowles Capacitors C0402C0G250-8R2BNE vs 0402N8R2B250Y
VJ0402D8R2BLXAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Vishay Intertechnologies C0402C0G250-8R2BNE vs VJ0402D8R2BLXAC
0402N8R2B250NW Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Knowles Capacitors C0402C0G250-8R2BNE vs 0402N8R2B250NW
04023A8R2BAT9A Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G250-8R2BNE vs 04023A8R2BAT9A
0402N8R2B250YW Ceramic Capacitor, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, Knowles Capacitors C0402C0G250-8R2BNE vs 0402N8R2B250YW
CE0402A-8R2-B025GBW Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0402, RCD Components Inc C0402C0G250-8R2BNE vs CE0402A-8R2-B025GBW

Related Parts for C0402C0G250-8R2BNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G250-8R2BNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G250-8R2BNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G250-8R2BNE would you like to use for your alert(s)?
  • Please alert me when C0402C0G250-8R2BNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G250-8R2BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G250-8R2BNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G250-8R2BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G250-8R2BNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G250-8R2BNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: