Part Details for C0402C0G500-1R8CNP by VENKEL LTD
Overview of C0402C0G500-1R8CNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-1R8CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-1R8CNPTR-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
118420 In Stock |
|
$0.0030 | Buy Now |
DISTI #
C0402C0G500-1R8CNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 1.8pF, �0.25pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 110000 |
|
Buy Now |
Part Details for C0402C0G500-1R8CNP
C0402C0G500-1R8CNP CAD Models
C0402C0G500-1R8CNP Part Data Attributes
|
C0402C0G500-1R8CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-1R8CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-1R8CNP
This table gives cross-reference parts and alternative options found for C0402C0G500-1R8CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-1R8CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A1R8CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-1R8CNP vs 04025A1R8CAT9A |
BC025A1R8CZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-1R8CNP vs BC025A1R8CZJ3AA0 |
CL05C1R8CB5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.89% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402C0G500-1R8CNP vs CL05C1R8CB5NNNP |
0402A0501P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G500-1R8CNP vs 0402A0501P80CQB |
CE0402-1R8-C050GCW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | RCD Components Inc | C0402C0G500-1R8CNP vs CE0402-1R8-C050GCW |
0402N1R8C500PHW-HB | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | C0402C0G500-1R8CNP vs 0402N1R8C500PHW-HB |
0402H0501P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G500-1R8CNP vs 0402H0501P80CQB |
GMG04CG1R8C50NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.889% +Tol, 13.889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | C0402C0G500-1R8CNP vs GMG04CG1R8C50NT-50 |
BC025A1R8CZT1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-1R8CNP vs BC025A1R8CZT1AA0 |
0402N1R8C500PH-HK | Ceramic Capacitor, Ceramic, 50V, 13.8889% +Tol, 13.8889% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | C0402C0G500-1R8CNP vs 0402N1R8C500PH-HK |