C0402C0G500-2R0BNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP

Overview of C0402C0G500-2R0BNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402C0G500-2R0BNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C0402C0G500-2R0BNE
Venkel Ltd. Chip Capacitor, 0402, C0G, 50V, 2pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

CAD Models for C0402C0G500-2R0BNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C0G500-2R0BNE by VENKEL LTD

C0402C0G500-2R0BNE
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C0G500-2R0BNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402C0G500-2R0BNE

This table gives cross-reference parts and alternative options found for C0402C0G500-2R0BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-2R0BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UMK105CG020JW-T Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP TAIYO YUDEN C0402C0G500-2R0BNE vs UMK105CG020JW-T
04025U2R0BAQ9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0402C0G500-2R0BNE vs 04025U2R0BAQ9A
0402N2R0B500LT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP Walsin Technology Corporation C0402C0G500-2R0BNE vs 0402N2R0B500LT
NMC-L0402NPO2R0B50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT NIC Components Corp C0402C0G500-2R0BNE vs NMC-L0402NPO2R0B50TRPF
GJM1555C1H2R0BB01E Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C0402C0G500-2R0BNE vs GJM1555C1H2R0BB01E
500R07S2R0JV4T CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc C0402C0G500-2R0BNE vs 500R07S2R0JV4T
CM05CG2R0B50KN CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0402C0G500-2R0BNE vs CM05CG2R0B50KN
CM05CG2R0B50KH CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0402C0G500-2R0BNE vs CM05CG2R0B50KH
C0402C0G500-2R0BPP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP VENKEL LTD C0402C0G500-2R0BNE vs C0402C0G500-2R0BPP
CM05CG2R0B50AH Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT KYOCERA Corporation C0402C0G500-2R0BNE vs CM05CG2R0B50AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C0G500-2R0BNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C0G500-2R0BNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402C0G500-2R0BNE would you like to use for your alert(s)?
  • Please alert me when C0402C0G500-2R0BNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C0G500-2R0BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C0G500-2R0BNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C0G500-2R0BNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C0G500-2R0BNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C0G500-2R0BNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: