Part Details for C0402C0G500-2R0BNP by VENKEL LTD
Overview of C0402C0G500-2R0BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-2R0BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G500-2R0BNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 2pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G500-2R0BNP
C0402C0G500-2R0BNP CAD Models
C0402C0G500-2R0BNP Part Data Attributes
|
C0402C0G500-2R0BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-2R0BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-2R0BNP
This table gives cross-reference parts and alternative options found for C0402C0G500-2R0BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-2R0BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CG020JW-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C0G500-2R0BNP vs UMK105CG020JW-T |
04025U2R0BAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-2R0BNP vs 04025U2R0BAQ9A |
0402N2R0B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C0G500-2R0BNP vs 0402N2R0B500LT |
NMC-L0402NPO2R0B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402C0G500-2R0BNP vs NMC-L0402NPO2R0B50TRPF |
GJM1555C1H2R0BB01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-2R0BNP vs GJM1555C1H2R0BB01E |
500R07S2R0JV4T | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0402C0G500-2R0BNP vs 500R07S2R0JV4T |
CM05CG2R0B50KN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C0G500-2R0BNP vs CM05CG2R0B50KN |
CM05CG2R0B50KH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C0G500-2R0BNP vs CM05CG2R0B50KH |
C0402C0G500-2R0BPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402C0G500-2R0BNP vs C0402C0G500-2R0BPP |
CM05CG2R0B50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-2R0BNP vs CM05CG2R0B50AH |