Part Details for C0402C0G500-2R2DNP by VENKEL LTD
Overview of C0402C0G500-2R2DNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-2R2DNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-2R2DNPTR-ND
|
DigiKey | CAP CER 2.2PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
C0402C0G500-2R2DNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 2.2pF, �0.5pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 40000 |
|
Buy Now |
Part Details for C0402C0G500-2R2DNP
C0402C0G500-2R2DNP CAD Models
C0402C0G500-2R2DNP Part Data Attributes
|
C0402C0G500-2R2DNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-2R2DNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-2R2DNP
This table gives cross-reference parts and alternative options found for C0402C0G500-2R2DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-2R2DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R2D500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | C0402C0G500-2R2DNP vs 0402N2R2D500NHT |
BC025A2R2DZB9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-2R2DNP vs BC025A2R2DZB9SA0 |
CE0402A-2R2-D050GC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | RCD Components Inc | C0402C0G500-2R2DNP vs CE0402A-2R2-D050GC |
CE0402-2R2-D050GBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | RCD Components Inc | C0402C0G500-2R2DNP vs CE0402-2R2-D050GBS |
BC025A2R2DZT1AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0402C0G500-2R2DNP vs BC025A2R2DZT1AA3 |
VJ0402A2R2DFAAP2M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Vishay Intertechnologies | C0402C0G500-2R2DNP vs VJ0402A2R2DFAAP2M |
04025A2R2DAT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-2R2DNP vs 04025A2R2DAT3A |
GMC04CG2R2D50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0402C0G500-2R2DNP vs GMC04CG2R2D50NT |
LD025U2R2DAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-2R2DNP vs LD025U2R2DAB2A |
0402N2R2D500DH-HS | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | C0402C0G500-2R2DNP vs 0402N2R2D500DH-HS |