There are no models available for this part yet.
Overview of C0402C0G500-300JNP by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402C0G500-300JNP by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-300JNPTR-ND
|
DigiKey | CAP CER 30PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
295190 In Stock |
|
$0.0039 | Buy Now | |
Bristol Electronics | 9682 |
|
RFQ | ||||
DISTI #
C0402C0G500-300JNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 30pF, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 280000 |
|
Buy Now |
CAD Models for C0402C0G500-300JNP by VENKEL LTD
Part Data Attributes for C0402C0G500-300JNP by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.635 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402C0G500-300JNP
This table gives cross-reference parts and alternative options found for C0402C0G500-300JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-300JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36COG300J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-300JNP vs GRM36COG300J050AB |
GXT1555C1H300JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-300JNP vs GXT1555C1H300JA02J |
NMC0402NPO300J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402C0G500-300JNP vs NMC0402NPO300J50TRPLPF |
04025U300JAQ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-300JNP vs 04025U300JAQ2A |
GRM15X5C1H300JDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C0G500-300JNP vs GRM15X5C1H300JDB4D |
04025U300JAQ9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402C0G500-300JNP vs 04025U300JAQ9A |
GRM36C0G300J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-300JNP vs GRM36C0G300J050AB |
GRM36COG300J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00003uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-300JNP vs GRM36COG300J050AD |
04025U30RJAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0402C0G500-300JNP vs 04025U30RJAT4A |
0402M300J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0402, CHIP | Knowles Capacitors | C0402C0G500-300JNP vs 0402M300J500ET |