Part Details for C0402C0G500-360JNP by VENKEL LTD
Overview of C0402C0G500-360JNP by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-360JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-360JNPTR-ND
|
DigiKey | CAP CER 36PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11338 In Stock |
|
$0.0030 | Buy Now |
|
Bristol Electronics | 45950 |
|
RFQ | ||
DISTI #
C0402C0G500-360JNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 36pF, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G500-360JNP
C0402C0G500-360JNP CAD Models
C0402C0G500-360JNP Part Data Attributes
|
C0402C0G500-360JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-360JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-360JNP
This table gives cross-reference parts and alternative options found for C0402C0G500-360JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-360JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM15X5C1H360JDB4D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM15X5C1H360JDB4D |
GRM36C0G360J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36C0G360J050AD |
GRM15X5C1H360JDB4J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM15X5C1H360JDB4J |
GRM36C0G360J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36C0G360J050AC |
GRM36C0G360J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36C0G360J050BB |
GRM36C0G360J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36C0G360J050AQ |
GRM36C0G360J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36C0G360J050AJ |
GRM36COG360J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36COG360J050AJ |
GRM36COG360J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36COG360J050AB |
GRM36COG360J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-360JNP vs GRM36COG360J050AD |