Part Details for C0402C0G500-3R0BNE by VENKEL LTD
Overview of C0402C0G500-3R0BNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-3R0BNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-3R0BNETR-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0039 | Buy Now |
DISTI #
C0402C0G500-3R0BNE
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 3pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 40000 |
|
Buy Now |
Part Details for C0402C0G500-3R0BNE
C0402C0G500-3R0BNE CAD Models
C0402C0G500-3R0BNE Part Data Attributes
|
C0402C0G500-3R0BNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-3R0BNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-3R0BNE
This table gives cross-reference parts and alternative options found for C0402C0G500-3R0BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-3R0BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CG3R0B50KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-3R0BNE vs CM05CG3R0B50KN |
CM05CG3R0B50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000003 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C0G500-3R0BNE vs CM05CG3R0B50AH |
0402N3R0B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402C0G500-3R0BNE vs 0402N3R0B500LT |
GJM1555C1H3R0BB01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-3R0BNE vs GJM1555C1H3R0BB01E |
CC0402BRNPO9BN3R0 | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0402C0G500-3R0BNE vs CC0402BRNPO9BN3R0 |
CM05CG3R0B50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-3R0BNE vs CM05CG3R0B50AQ |
MCHL02BTN5003R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP | Viking Tech Corp | C0402C0G500-3R0BNE vs MCHL02BTN5003R0 |
500R07S3R0BT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C0G500-3R0BNE vs 500R07S3R0BT4R |
CL05C030BB5NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | C0402C0G500-3R0BNE vs CL05C030BB5NCNC |
CL05C030BB5NCND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | C0402C0G500-3R0BNE vs CL05C030BB5NCND |