Part Details for C0402C0G500-8R0DNP by VENKEL LTD
Overview of C0402C0G500-8R0DNP by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-8R0DNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402C0G500-8R0DNPTR-ND
|
DigiKey | CAP CER 8PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44800 In Stock |
|
$0.0017 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, C0G, 8PF, SURFACE MOUNT, 0402 | 6480 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
C0402C0G500-8R0DNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 8pF, �0.5pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 30000 |
|
Buy Now |
Part Details for C0402C0G500-8R0DNP
C0402C0G500-8R0DNP CAD Models
C0402C0G500-8R0DNP Part Data Attributes
|
C0402C0G500-8R0DNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-8R0DNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-8R0DNP
This table gives cross-reference parts and alternative options found for C0402C0G500-8R0DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-8R0DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05CG8R0D50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000008 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402C0G500-8R0DNP vs CM05CG8R0D50AH |
GRP15X5C1H8R0DD11C | CAPACITOR, CERAMIC, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-8R0DNP vs GRP15X5C1H8R0DD11C |
GXM1555C1H8R0DA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-8R0DNP vs GXM1555C1H8R0DA02D |
GRM36C0G8R0D050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-8R0DNP vs GRM36C0G8R0D050AD |
GRM36COG8R0D050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-8R0DNP vs GRM36COG8R0D050AK |
GRM36C0G8R0D050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-8R0DNP vs GRM36C0G8R0D050AB |
GGM1555C1H8R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-8R0DNP vs GGM1555C1H8R0DA16J |
CL05C080DB5NNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402C0G500-8R0DNP vs CL05C080DB5NNNG |
MCH155A8R0DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000008uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C0G500-8R0DNP vs MCH155A8R0DC |
CM05CG8R0D50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C0G500-8R0DNP vs CM05CG8R0D50KQ |