Part Details for C0402C0G500-R75CNP by VENKEL LTD
Overview of C0402C0G500-R75CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C0G500-R75CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402C0G500-R75CNP
|
Venkel Ltd. | Chip Capacitor, 0402, C0G, 50V, 0.75pF, �0.25pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402C0G500-R75CNP
C0402C0G500-R75CNP CAD Models
C0402C0G500-R75CNP Part Data Attributes
|
C0402C0G500-R75CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402C0G500-R75CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C0G500-R75CNP
This table gives cross-reference parts and alternative options found for C0402C0G500-R75CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C0G500-R75CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402NPOR75C50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402C0G500-R75CNP vs NMC0402NPOR75C50TRPLPF |
NMC0402NPOR75C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402C0G500-R75CNP vs NMC0402NPOR75C50TRPLP3KF |
GRM36COGR75C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36COGR75C050AK |
GRM36C0G0R75C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36C0G0R75C050AL |
GRM36C0GR75C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36C0GR75C050AB |
GRM36COGR75C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36COGR75C050AQ |
GRM36C0GR75C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36C0GR75C050AC |
GRM36C0G0R75C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36C0G0R75C050AC |
GRM36COGR75C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36COGR75C050AJ |
GRM36COGR75C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402C0G500-R75CNP vs GRM36COGR75C050AB |