Part Details for C0402C100D5GAC3020 by KEMET Corporation
Overview of C0402C100D5GAC3020 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C100D5GAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C100D5GAC3020TR-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0371 | Buy Now |
DISTI #
C0402C100D5GAC3020
|
Avnet Abacus | Cap Cer SMD 0402 10pF 0.5 pF 50V C0G T&R - Tape and Reel (Alt: C0402C100D5GAC3020) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |