-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6405
|
Newark | Cap, 10Pf, 50V, 10%, X7R, 0402, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C100K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 964 |
|
$0.0150 / $0.0320 | Buy Now |
DISTI #
67AH8944
|
Newark | Cap, 10Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kemet C0402C100K5RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 | Buy Now |
DISTI #
C0402C100K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series KEMET - Tape and Reel (Alt: C0402C100K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0085 | Buy Now |
DISTI #
80-C0402C100K5RACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0402 10% RoHS: Compliant | 22342 |
|
$0.0070 / $0.1000 | Buy Now |
|
Quest Components | 71 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
C0402C100K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0063 / $0.0106 | Buy Now |
DISTI #
C0402C100K5RACTU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R, C Series KEMET - Tape and Reel (Alt: C0402C100K5RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0085 | Buy Now |
DISTI #
C0402C100K5RACTU
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, X7R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0060 | RFQ |
DISTI #
2821254RL
|
element14 Asia-Pacific | CAP, 10PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 964 |
|
$0.0148 / $0.0177 | Buy Now |
DISTI #
2821254
|
element14 Asia-Pacific | CAP, 10PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 964 |
|
$0.0148 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C100K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C100K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |