-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC9891
|
Newark | 100.pf 200V Rohs Compliant: Yes |Kemet C0402C101F2GACAUTO RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2740 | Buy Now |
DISTI #
399-C0402C101F2GACAUTOCT-ND
|
DigiKey | CAP CER 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2260 / $0.9700 | Buy Now |
DISTI #
80-C0402C101F2GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0402 1% AEC-Q200 RoHS: Compliant | 2195 |
|
$0.2260 / $0.9900 | Buy Now |
DISTI #
C0402C101F2GACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0402 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C101F2GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101F2GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C101F2GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101F2GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T101F2GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GBLTM |
C0402T101F2GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GCL7411 |
C0402T101F2GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GBCTU |
C0402T101F2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GAC |
C0402T101F2GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GCC7411 |
C0402T101F2GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GCLTU |
C0402T101F2GBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GBC |
C0402C101F2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402C101F2GACAUTO vs C0402C101F2GACAUTO7411 |
C0402T101F2GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402T101F2GBC7411 |
C0402C101F2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | C0402C101F2GACAUTO vs C0402C101F2GAC |