Part Details for C0402C101G5GAC7867 by KEMET Corporation
Overview of C0402C101G5GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C101G5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C101G5GAC7867CT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
48114 In Stock |
|
$0.1981 / $0.7400 | Buy Now |
DISTI #
C0402C101G5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0990 / $0.1150 | Buy Now |
DISTI #
C0402C101G5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C101G5GAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0402C101G5GAC7867
C0402C101G5GAC7867 CAD Models
C0402C101G5GAC7867 Part Data Attributes:
|
C0402C101G5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C101G5GAC7867
KEMET Corporation
Cap,Ceramic,100pF,50VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0402 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C101G5GAC7867
This table gives cross-reference parts and alternative options found for C0402C101G5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C101G5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402A101GXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402C101G5GAC7867 vs VJ0402A101GXACW1BC |
SH15N101G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C101G5GAC7867 vs SH15N101G500CT |
GHQ04CG101G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C101G5GAC7867 vs GHQ04CG101G50NTD |
0402CG101G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C101G5GAC7867 vs 0402CG101G500CT |